Wurth Elektronik 824550781, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB

RS Stock No.:
921-7257
Mfr. Part No.:
824550781
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

126V

Minimum Breakdown Voltage

91.25V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

3000W

Maximum Peak Pulse Current

300A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

6.86 x 5.9 x 2.34mm

Width

5.9mm

Height

2.34mm

Length

6.86mm

Test Current

1mA

Maximum Reverse Leakage Current

2µA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy