Wurth Elektronik 824551850, Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB

RS Stock No.:
921-7055
Mfr. Part No.:
824551850
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

14.4V

Minimum Breakdown Voltage

9.92V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

3000W

Maximum Peak Pulse Current

208.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.86 x 5.9 x 2.34mm

Maximum Operating Temperature

+150 °C

Length

6.86mm

Width

5.9mm

Test Current

1mA

Maximum Reverse Leakage Current

40µA

Height

2.34mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy