Texas Instruments TPD8S009DSMR, Octal-Element Uni-Directional ESD Protection Array, 25W, 15-Pin SON

Stock information currently inaccessible
RS Stock No.:
921-5129
Mfr. Part No.:
TPD8S009DSMR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage

9V

Mounting Type

Surface Mount

Package Type

SON

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

15

Peak Pulse Power Dissipation

25W

Maximum Peak Pulse Current

2.5A

ESD Protection

Yes

Number of Elements per Chip

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

6.6 x 2.6 x 0.75mm

Test Current

1mA

Height

0.75mm

Width

2.6mm

Length

6.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy