Diodes Inc D5V0L1B2S9-7, Dual-Element Bi-Directional TVS Diode, 84W, 2-Pin SOD-923
- RS Stock No.:
- 921-0990
- Mfr. Part No.:
- D5V0L1B2S9-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 921-0990
- Mfr. Part No.:
- D5V0L1B2S9-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 14V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 84W | |
| Maximum Peak Pulse Current | 6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 0.85 x 0.65 x 0.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.4mm | |
| Width | 0.65mm | |
| Test Current | 1mA | |
| Length | 0.85mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Capacitance | 20pF | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 14V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 84W | ||
Maximum Peak Pulse Current 6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 0.85 x 0.65 x 0.4mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.4mm | ||
Width 0.65mm | ||
Test Current 1mA | ||
Length 0.85mm | ||
Maximum Reverse Leakage Current 100nA | ||
Capacitance 20pF | ||
