STMicroelectronics EMIF01-10005W5, Dual-Element Bi-Directional EMI Filter & ESD Protector, 5-Pin SOT-323
- RS Stock No.:
- 920-6213
- Mfr. Part No.:
- EMIF01-10005W5
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 920-6213
- Mfr. Part No.:
- EMIF01-10005W5
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Complex Array | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 5 | |
| Maximum Peak Pulse Current | 10A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 5 | ||
Maximum Peak Pulse Current 10A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
