HY Electronic Corp SMBJ7.5CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-5929
Mfr. Part No.:
SMBJ7.5CA
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12.9V

Minimum Breakdown Voltage

8.33V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

7.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

46.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.7 x 3.94 x 2.24mm

Maximum Reverse Leakage Current

100µA

Length

4.7mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Surge Current Rating

100A

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy