HY Electronic Corp SMBJ8.0A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
RS Stock No.:
903-5840
Mfr. Part No.:
SMBJ8.0A
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

13.6V

Minimum Breakdown Voltage

8.89V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

44.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.7 x 3.94 x 2.24mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Length

4.7mm

Maximum Reverse Leakage Current

50µA

Surge Current Rating

100A

COO (Country of Origin):
CN