HY Electronic Corp SMAJ90CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information currently inaccessible
RS Stock No.:
903-5828
Mfr. Part No.:
SMAJ90CA
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

146V

Minimum Breakdown Voltage

100V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

90V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

2.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.42mm

Test Current

1mA

Maximum Reverse Leakage Current

12µA

Surge Current Rating

40A

Height

2.42mm

Length

4.6mm

Width

2.9mm

COO (Country of Origin):
CN