HY Electronic Corp SMAJ17CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 903-5793
- Mfr. Part No.:
- SMAJ17CA
- Brand:
- HY Electronic Corp
Stock information currently inaccessible
- RS Stock No.:
- 903-5793
- Mfr. Part No.:
- SMAJ17CA
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 27.6V | |
| Minimum Breakdown Voltage | 18.9V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 17V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 14.5A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.6 x 2.9 x 2.42mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.6mm | |
| Test Current | 1mA | |
| Width | 2.9mm | |
| Height | 2.42mm | |
| Surge Current Rating | 40A | |
| Maximum Reverse Leakage Current | 5µA | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 27.6V | ||
Minimum Breakdown Voltage 18.9V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 17V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 14.5A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.6 x 2.9 x 2.42mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4.6mm | ||
Test Current 1mA | ||
Width 2.9mm | ||
Height 2.42mm | ||
Surge Current Rating 40A | ||
Maximum Reverse Leakage Current 5µA | ||
- COO (Country of Origin):
- CN
