HY Electronic Corp SMAJ7.5CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information currently inaccessible
RS Stock No.:
903-5783
Mfr. Part No.:
SMAJ7.5CA
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

12.9V

Minimum Breakdown Voltage

8.33V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

7.5V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

31A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.9 x 2.42mm

Height

2.42mm

Length

4.6mm

Test Current

1mA

Surge Current Rating

40A

Width

2.9mm

Maximum Reverse Leakage Current

100 μA, 200 μA

COO (Country of Origin):
CN