Vishay GSOT24-E3-08, Bi-Directional ESD Protection Diode, 235W, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
902-6694
Mfr. Part No.:
GSOT24-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

41V

Minimum Breakdown Voltage

27V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

235W

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

3.1 x 1.43 x 1.05mm

Height

1.05mm

Width

1.43mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Capacitance

80pF

Length

3.1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy