Vishay GSOT03-E3-08, Uni-Directional ESD Protection Diode, 369W, 3-Pin SOT-23
- RS Stock No.:
- 902-6682
- Mfr. Part No.:
- GSOT03-E3-08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 902-6682
- Mfr. Part No.:
- GSOT03-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 7.5V | |
| Minimum Breakdown Voltage | 4V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 3.3V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 369W | |
| Maximum Peak Pulse Current | 30A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 3.1 x 1.43 x 0.97mm | |
| Width | 1.43mm | |
| Test Current | 1mA | |
| Height | 0.97mm | |
| Automotive Standard | AEC-Q101 | |
| Capacitance | 600pF | |
| Length | 3.1mm | |
| Maximum Reverse Leakage Current | 100µA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 7.5V | ||
Minimum Breakdown Voltage 4V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 3.3V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 369W | ||
Maximum Peak Pulse Current 30A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 3.1 x 1.43 x 0.97mm | ||
Width 1.43mm | ||
Test Current 1mA | ||
Height 0.97mm | ||
Automotive Standard AEC-Q101 | ||
Capacitance 600pF | ||
Length 3.1mm | ||
Maximum Reverse Leakage Current 100µA | ||
- COO (Country of Origin):
- CN
