Vishay BZW04-6V4B-E3/54, Bi-Directional TVS Diode, 400W, 2-Pin DO-204AL
- RS Stock No.:
- 902-6679
- Mfr. Part No.:
- BZW04-6V4B-E3/54
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 902-6679
- Mfr. Part No.:
- BZW04-6V4B-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 11.3V | |
| Minimum Breakdown Voltage | 7.13V | |
| Mounting Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Reverse Stand-off Voltage | 6.4V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 35.4A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.7 (Dia.) x 5.2mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 5.2mm | |
| Surge Current Rating | 40A | |
| Test Current | 10mA | |
| Diameter | 2.7mm | |
| Maximum Reverse Leakage Current | 500µA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 11.3V | ||
Minimum Breakdown Voltage 7.13V | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Reverse Stand-off Voltage 6.4V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 35.4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.7 (Dia.) x 5.2mm | ||
Maximum Operating Temperature +175 °C | ||
Length 5.2mm | ||
Surge Current Rating 40A | ||
Test Current 10mA | ||
Diameter 2.7mm | ||
Maximum Reverse Leakage Current 500µA | ||
- COO (Country of Origin):
- CN
