Diodes Inc SMBJ14A-13-F, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
885-5637
Mfr. Part No.:
SMBJ14A-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

23.2V

Minimum Breakdown Voltage

15.6V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

14V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

25.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.42mm

Width

3.94mm

Height

2.42mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Surge Current Rating

100A

Length

4.57mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy