Diodes Inc 3.0SMCJ58A-13, Uni-Directional TVS Diode, 3000W, 2-Pin SMC
- RS Stock No.:
- 885-5366
- Mfr. Part No.:
- 3.0SMCJ58A-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 885-5366
- Mfr. Part No.:
- 3.0SMCJ58A-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 93.6V | |
| Minimum Breakdown Voltage | 64.4V | |
| Mounting Type | Surface Mount | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 3000W | |
| Maximum Peak Pulse Current | 32.1A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 7.11 x 6.22 x 2.3mm | |
| Test Current | 1mA | |
| Height | 2.3mm | |
| Width | 6.22mm | |
| Surge Current Rating | 300A | |
| Maximum Reverse Leakage Current | 5µA | |
| Length | 7.11mm | |
| Capacitance | 1.5nF | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 93.6V | ||
Minimum Breakdown Voltage 64.4V | ||
Mounting Type Surface Mount | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 3000W | ||
Maximum Peak Pulse Current 32.1A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 7.11 x 6.22 x 2.3mm | ||
Test Current 1mA | ||
Height 2.3mm | ||
Width 6.22mm | ||
Surge Current Rating 300A | ||
Maximum Reverse Leakage Current 5µA | ||
Length 7.11mm | ||
Capacitance 1.5nF | ||
