onsemi HBL5006P2G, Uni-Directional LED Shunt Protector, 2-Pin SOD-923
- RS Stock No.:
- 882-9714
- Mfr. Part No.:
- HBL5006P2T5G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 882-9714
- Mfr. Part No.:
- HBL5006P2T5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 11.2V | |
| Minimum Breakdown Voltage | 6.2V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-923 | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | No | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 0.85 x 0.65 x 0.4mm | |
| Width | 0.65mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 0.4mm | |
| Length | 0.85mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 11.2V | ||
Minimum Breakdown Voltage 6.2V | ||
Mounting Type Surface Mount | ||
Package Type SOD-923 | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection No | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 0.85 x 0.65 x 0.4mm | ||
Width 0.65mm | ||
Maximum Reverse Leakage Current 1µA | ||
Height 0.4mm | ||
Length 0.85mm | ||
- COO (Country of Origin):
- CN
