STMicroelectronics HDMIULC6-2P6, Dual-Element Uni-Directional ESD Protection Array, 6-Pin SOT-666

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
877-2680
Mfr. Part No.:
HDMIULC6-2P6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-666

Maximum Reverse Stand-off Voltage

5V

Pin Count

6

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

2

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Temperature

+125 °C

Width

1.3mm

Length

1.7mm

Capacitance

0.85pF

Height

0.6mm

Maximum Reverse Leakage Current

500nA

COO (Country of Origin):
MY