Littelfuse 5KP11CA, Bi-Directional TVS Diode, 5000W, 2-Pin P600

Stock information currently inaccessible
RS Stock No.:
876-8050
Mfr. Part No.:
5KP11CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

18.2V

Minimum Breakdown Voltage

12.2V

Mounting Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage

11V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

280.2A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.1 (Dia.) x 9.1mm

Test Current

5mA

Length

9.1mm

ESD Voltage

15kV

Diameter

9.1mm

Maximum Reverse Leakage Current

2µA

Surge Current Rating

400A

COO (Country of Origin):
CN