onsemi ESD8011MUG, Bi-Directional ESD Protection Diode, 2-Pin X3-DFN0201
- RS Stock No.:
- 867-3221
- Mfr. Part No.:
- ESD8011MUT5G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 867-3221
- Mfr. Part No.:
- ESD8011MUT5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 19V | |
| Minimum Breakdown Voltage | 7.3V | |
| Mounting Type | Surface Mount | |
| Package Type | X3-DFN0201 | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 0.66 x 0.36 x 0.28mm | |
| Maximum Operating Temperature | +125 °C | |
| Test Current | 1mA | |
| Height | 0.28mm | |
| Length | 0.66mm | |
| Capacitance | 0.2pF | |
| Width | 0.36mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 19V | ||
Minimum Breakdown Voltage 7.3V | ||
Mounting Type Surface Mount | ||
Package Type X3-DFN0201 | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 0.66 x 0.36 x 0.28mm | ||
Maximum Operating Temperature +125 °C | ||
Test Current 1mA | ||
Height 0.28mm | ||
Length 0.66mm | ||
Capacitance 0.2pF | ||
Width 0.36mm | ||
Maximum Reverse Leakage Current 1µA | ||
