Infineon ESD206B102ELSE6327XTSA1, Bi-Directional TVS Diode, 2-Pin TSSLP
- RS Stock No.:
- 857-7937
- Mfr. Part No.:
- ESD206B102ELSE6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 10000)
£460.00
(exc. VAT)
£552.00
(inc. VAT)
- RS Stock No.:
- 857-7937
- Mfr. Part No.:
- ESD206B102ELSE6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 12.5V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSLP | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 0.62 x 0.32 x 0.26mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.26mm | |
| Length | 0.62mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Width | 0.32mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 12.5V | ||
Mounting Type Surface Mount | ||
Package Type TSSLP | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 0.62 x 0.32 x 0.26mm | ||
Maximum Operating Temperature +125 °C | ||
Height 0.26mm | ||
Length 0.62mm | ||
Maximum Reverse Leakage Current 50nA | ||
Width 0.32mm | ||

