Vishay SMAJ7.5A-E3/61, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information currently inaccessible
RS Stock No.:
852-3891
Mfr. Part No.:
SMAJ7.5A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12.9V

Minimum Breakdown Voltage

9.21V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

7.5V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

31A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.5 x 2.79 x 2.087mm

Length

4.5mm

Test Current

1mA

Width

2.79mm

Height

2.087mm

Maximum Reverse Leakage Current

100µA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy