onsemi EMI4193MTTAG, Hex-Element Uni-Directional EMI Filter & ESD Protector, 16-Pin WDFN
- RS Stock No.:
- 842-7775
- Mfr. Part No.:
- EMI4193MTTAG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 842-7775
- Mfr. Part No.:
- EMI4193MTTAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 18V | |
| Minimum Breakdown Voltage | 5.6V | |
| Mounting Type | Surface Mount | |
| Package Type | WDFN | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 16 | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 6 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4 x 2 x 0.75mm | |
| Length | 4mm | |
| Height | 0.75mm | |
| Test Current | 1mA | |
| Width | 2mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 18V | ||
Minimum Breakdown Voltage 5.6V | ||
Mounting Type Surface Mount | ||
Package Type WDFN | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 16 | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection Yes | ||
Number of Elements per Chip 6 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4 x 2 x 0.75mm | ||
Length 4mm | ||
Height 0.75mm | ||
Test Current 1mA | ||
Width 2mm | ||
Maximum Reverse Leakage Current 1µA | ||
