STMicroelectronics SMP1800SCMC, Bi-Directional TVS Diode, 2-Pin DO-214AA
- RS Stock No.:
- 829-4398
- Mfr. Part No.:
- SMP1800SCMC
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.92
(exc. VAT)
£5.905
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £0.984 | £4.92 |
| 10 - 95 | £0.836 | £4.18 |
| 100 - 245 | £0.628 | £3.14 |
| 250 - 495 | £0.608 | £3.04 |
| 500 + | £0.532 | £2.66 |
*price indicative
- RS Stock No.:
- 829-4398
- Mfr. Part No.:
- SMP1800SCMC
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage | 180V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 170V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 500A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.6 x 3.95 x 2.45mm | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage 180V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 170V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 500A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.6 x 3.95 x 2.45mm | ||
Height 2.45mm | ||
Length 4.6mm | ||
Width 3.95mm | ||
Maximum Reverse Leakage Current 5µA | ||
