STMicroelectronics DSL01-008SC5, TVS Diode, 5-Pin SOT-23
- RS Stock No.:
- 829-4042P
- Mfr. Part No.:
- DSL01-008SC5
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£20.05
(exc. VAT)
£24.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 90 | £0.401 |
| 100 - 240 | £0.38 |
| 250 - 490 | £0.358 |
| 500 + | £0.342 |
*price indicative
- RS Stock No.:
- 829-4042P
- Mfr. Part No.:
- DSL01-008SC5
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage | 9.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 8V | |
| Pin Count | 5 | |
| Maximum Peak Pulse Current | 30A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 1.75 x 0.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.75mm | |
| Height | 0.1mm | |
| Length | 3mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage 9.5V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 8V | ||
Pin Count 5 | ||
Maximum Peak Pulse Current 30A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 1.75 x 0.1mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.75mm | ||
Height 0.1mm | ||
Length 3mm | ||
Maximum Reverse Leakage Current 500nA | ||
