STMicroelectronics ESDAXLC6-1MY2, Uni-Directional TVS Diode, 12W, 2-Pin μQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-0315
Mfr. Part No.:
ESDAXLC6-1MY2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

μQFN

Maximum Reverse Stand-off Voltage

3V

Pin Count

2

Peak Pulse Power Dissipation

12W

Maximum Peak Pulse Current

2.8A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.05 x 0.65 x 0.45mm

Test Current

1mA

Width

0.65mm

Height

0.45mm

Length

1.05mm

Capacitance

0.6pF

ESD Voltage

8kV

Maximum Reverse Leakage Current

100nA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy