onsemi ESD8006MUTAG, Hex-Element Uni-Directional ESD Protection Diode, 10-Pin U-DFN5515

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-0547
Mfr. Part No.:
ESD8006MUTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

8.4V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

U-DFN5515

Maximum Reverse Stand-off Voltage

1.2V

Pin Count

10

Maximum Peak Pulse Current

16A

ESD Protection

Yes

Number of Elements per Chip

6

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

3.3 x 1 x 0.5mm

Width

1mm

Length

3.3mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Height

0.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy