Texas Instruments TPD4E101DPWR, Quad-Element Bi-Directional ESD Protection Array, 40W, 4-Pin X2SON

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-5337
Mfr. Part No.:
TPD4E101DPWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

13V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

X2SON

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

4

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

3A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

0.85 x 0.85 x 0.35mm

Height

0.35mm

Test Current

10mA

Width

0.85mm

Length

0.85mm

Maximum Reverse Leakage Current

100nA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy