Texas Instruments TPD4E001DRSR, Quad-Element Uni-Directional TVS Diode Array, 100W, 6-Pin SON
- RS Stock No.:
- 825-5328
- Mfr. Part No.:
- TPD4E001DRSR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 825-5328
- Mfr. Part No.:
- TPD4E001DRSR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 105.5V | |
| Minimum Breakdown Voltage | 11V | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 100W | |
| Maximum Peak Pulse Current | 5.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.15 x 3.15 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.15mm | |
| Height | 0.75mm | |
| Width | 3.15mm | |
| Test Current | 10mA | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 105.5V | ||
Minimum Breakdown Voltage 11V | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 100W | ||
Maximum Peak Pulse Current 5.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.15 x 3.15 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3.15mm | ||
Height 0.75mm | ||
Width 3.15mm | ||
Test Current 10mA | ||
Maximum Reverse Leakage Current 1nA | ||
