Texas Instruments TPD1E10B09DPYR, Bi-Directional TVS Diode, 90W, 2-Pin X2SON

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 10000)

£460.00

(exc. VAT)

£552.00

(inc. VAT)

RS Stock No.:
825-5318
Mfr. Part No.:
TPD1E10B09DPYR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

±9.5V

Mounting Type

Surface Mount

Package Type

X2SON

Maximum Reverse Stand-off Voltage

9V

Pin Count

2

Peak Pulse Power Dissipation

90W

Maximum Peak Pulse Current

4.5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.1 x 0.7 x 0.4mm

Width

0.7mm

Test Current

1mA

Height

0.4mm

Length

1.1mm

Maximum Reverse Leakage Current

100nA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy