Diodes Inc DESD1P0RFWQ-7, Bi-Directional ESD Protection Array, 0.2W, 3-Pin SOT-323
- RS Stock No.:
- 823-2905
- Mfr. Part No.:
- DESD1P0RFWQ-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 823-2905
- Mfr. Part No.:
- DESD1P0RFWQ-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 8V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Reverse Stand-off Voltage | 70V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 0.2W | |
| Maximum Peak Pulse Current | 10A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 2.15 x 1.3 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Automotive Standard | AEC-Q101 | |
| Length | 2.15mm | |
| Capacitance | 1.5pF | |
| Maximum Reverse Leakage Current | 100nA | |
| Height | 1mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 8V | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Maximum Reverse Stand-off Voltage 70V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 0.2W | ||
Maximum Peak Pulse Current 10A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 2.15 x 1.3 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Automotive Standard AEC-Q101 | ||
Length 2.15mm | ||
Capacitance 1.5pF | ||
Maximum Reverse Leakage Current 100nA | ||
Height 1mm | ||
Width 1.35mm | ||
