Diodes Inc SMAJ6.5A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-8600
Mfr. Part No.:
SMAJ6.5A-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

11.2V

Minimum Breakdown Voltage

7.22V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

6.5V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

35.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.92 x 2.1mm

Test Current

10mA

Height

2.1mm

Width

2.92mm

Maximum Reverse Leakage Current

500µA

Length

4.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy