Vishay SMCG15A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-215AB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-3771
Mfr. Part No.:
SMCG15A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-215AB

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

61.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.22 x 2.21mm

Length

7.11mm

Height

2.21mm

Width

6.22mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy