Vishay SMC3K33CA-M3/57, Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB
- RS Stock No.:
- 819-3762
- Mfr. Part No.:
- SMC3K33CA-M3/57
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 819-3762
- Mfr. Part No.:
- SMC3K33CA-M3/57
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 53.3V | |
| Minimum Breakdown Voltage | 36.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 3000W | |
| Maximum Peak Pulse Current | 56.3A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 7.11 x 6.22 x 2.42mm | |
| Maximum Reverse Leakage Current | 2µA | |
| Test Current | 1mA | |
| Width | 6.22mm | |
| Length | 7.11mm | |
| Height | 2.42mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 53.3V | ||
Minimum Breakdown Voltage 36.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 3000W | ||
Maximum Peak Pulse Current 56.3A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.11 x 6.22 x 2.42mm | ||
Maximum Reverse Leakage Current 2µA | ||
Test Current 1mA | ||
Width 6.22mm | ||
Length 7.11mm | ||
Height 2.42mm | ||
- COO (Country of Origin):
- CN
