Vishay VESD05A1A-HD1-GS08, Uni-Directional ESD Protection Diode, 192W, 2-Pin LLP1006
- RS Stock No.:
- 818-4424
- Mfr. Part No.:
- VESD05A1A-HD1-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 818-4424
- Mfr. Part No.:
- VESD05A1A-HD1-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 12V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | LLP1006 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 192W | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 1.05 x 0.65 x 0.35mm | |
| Test Current | 1mA | |
| Height | 0.35mm | |
| Width | 0.65mm | |
| Capacitance | 150pF | |
| Length | 1.05mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 12V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type LLP1006 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 192W | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 1.05 x 0.65 x 0.35mm | ||
Test Current 1mA | ||
Height 0.35mm | ||
Width 0.65mm | ||
Capacitance 150pF | ||
Length 1.05mm | ||
Maximum Reverse Leakage Current 1µA | ||
- COO (Country of Origin):
- CN
