Vishay VESD03-02V-G-08, Uni-Directional ESD Protection Diode, 108W, 2-Pin SOD-523

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£4.45

(exc. VAT)

£5.34

(inc. VAT)

RS Stock No.:
818-4418
Mfr. Part No.:
VESD03-02V-G-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

4V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

3V

Pin Count

2

Peak Pulse Power Dissipation

108W

Maximum Peak Pulse Current

9A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.3 x 0.9 x 0.6mm

Maximum Operating Temperature

+125 °C

Width

0.9mm

Test Current

1mA

Length

1.3mm

Capacitance

30pF

Maximum Reverse Leakage Current

20µA

Height

0.6mm

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy