Nexperia PESD5V0U2BM,315, Dual-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-883
- RS Stock No.:
- 816-6760
- Mfr. Part No.:
- PESD5V0U2BM,315
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 816-6760
- Mfr. Part No.:
- PESD5V0U2BM,315
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Series | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage | 5.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-883 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.02 x 0.62 x 0.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Reverse Leakage Current | 100nA | |
| Length | 1.02mm | |
| Test Current | 5mA | |
| Width | 0.62mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Series | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage 5.5V | ||
Mounting Type Surface Mount | ||
Package Type SOT-883 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.02 x 0.62 x 0.5mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 100nA | ||
Length 1.02mm | ||
Test Current 5mA | ||
Width 0.62mm | ||
Height 0.5mm | ||
- COO (Country of Origin):
- CN
