Vishay SMB10J5.0A-E3/52, Uni-Directional TVS Diode, 1000W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
814-1452
Mfr. Part No.:
SMB10J5.0A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

1000W

Maximum Peak Pulse Current

108.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.237mm

Maximum Operating Temperature

+150 °C

Height

2.237mm

Test Current

10mA

Width

3.94mm

Length

4.57mm

Maximum Reverse Leakage Current

1mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy