Vishay SMAJ100A-E3/61, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
814-1364
Mfr. Part No.:
SMAJ100A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

162V

Minimum Breakdown Voltage

111V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

100V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

1.9A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.5 x 2.79 x 2.087mm

Maximum Operating Temperature

+150 °C

Width

2.79mm

Length

4.5mm

Height

2.087mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy