Vishay SA28CA-E3/54, Bi-Directional TVS Diode, 500W, 2-Pin DO-204AC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-9272
Mfr. Part No.:
SA28CA-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

45.4V

Minimum Breakdown Voltage

31.1V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

28V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

11A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Diameter

3.6mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Length

7.6mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy