Texas Instruments TPD6F003DQDR, EMI Filter IC, 12-Pin WSON
- RS Stock No.:
- 812-0225
- Mfr. Part No.:
- TPD6F003DQDR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-0225
- Mfr. Part No.:
- TPD6F003DQDR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2.6 x 1.45 x 0.75mm | |
| Height | 0.75mm | |
| Length | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 12 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.6 x 1.45 x 0.75mm | ||
Height 0.75mm | ||
Length 2.6mm | ||
