Texas Instruments TPD4S010DQAR, Quad-Element Uni-Directional ESD Protection Array, 25W, 10-Pin USON
- RS Stock No.:
- 812-0219
- Mfr. Part No.:
- TPD4S010DQAR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-0219
- Mfr. Part No.:
- TPD4S010DQAR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage | 9V | |
| Mounting Type | Surface Mount | |
| Package Type | USON | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 10 | |
| Peak Pulse Power Dissipation | 25W | |
| Maximum Peak Pulse Current | 2.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2.6 x 1.1 x 0.45mm | |
| Test Current | 1mA | |
| Length | 2.6mm | |
| Width | 1.1mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage 9V | ||
Mounting Type Surface Mount | ||
Package Type USON | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 10 | ||
Peak Pulse Power Dissipation 25W | ||
Maximum Peak Pulse Current 2.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.6 x 1.1 x 0.45mm | ||
Test Current 1mA | ||
Length 2.6mm | ||
Width 1.1mm | ||
Height 0.45mm | ||
