Vishay P6SMB91CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-0161
Mfr. Part No.:
P6SMB91CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

125V

Minimum Breakdown Voltage

86.5V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

77.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

4.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Height

2.24mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Length

4.57mm

Width

3.94mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy