Vishay P6SMB56A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-0152
Mfr. Part No.:
P6SMB56A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

77V

Minimum Breakdown Voltage

53.2V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

47.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

7.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

3.94mm

Length

4.57mm

Height

2.24mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy