Vishay P6SMB440A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-0130
Mfr. Part No.:
P6SMB440A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

602V

Minimum Breakdown Voltage

418V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

376V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

1A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Height

2.24mm

Width

3.94mm

Length

4.57mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy