Vishay P6KE56A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-0020
Mfr. Part No.:
P6KE56A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

77V

Minimum Breakdown Voltage

53.2V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

47.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

7.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

3.6 (Dia.) x 7.6mm

Diameter

3.6mm

Length

7.6mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy