Taiwan Semi SMCJ5V0A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

£59.40

(exc. VAT)

£71.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
100 - 180£0.594
200 - 980£0.577
1000 - 1980£0.56
2000 +£0.548

*price indicative

Packaging Options:
RS Stock No.:
808-0379P
Mfr. Part No.:
SMCJ5V0A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

163A

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.75mm

Length

7.15mm

Maximum Reverse Leakage Current

1mA

Width

6.25mm

Height

2.75mm

Test Current

10mA