Littelfuse SMF8.0AT1G, Uni-Directional TVS Diode, 200W, 2-Pin SOD-123
- RS Stock No.:
- 807-9928
- Mfr. Part No.:
- SMF8.0AT1G
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 807-9928
- Mfr. Part No.:
- SMF8.0AT1G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 13.6V | |
| Minimum Breakdown Voltage | 8.89V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage | 8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 200W | |
| Maximum Peak Pulse Current | 14.7A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.9 x 1.8 x 0.88mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Reverse Leakage Current | 25µA | |
| Test Current | 1mA | |
| Height | 0.88mm | |
| Width | 1.8mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 13.6V | ||
Minimum Breakdown Voltage 8.89V | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage 8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 200W | ||
Maximum Peak Pulse Current 14.7A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.9 x 1.8 x 0.88mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 25µA | ||
Test Current 1mA | ||
Height 0.88mm | ||
Width 1.8mm | ||
Length 2.9mm | ||
