Taiwan Semi SMBJ75A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 806-2025P
- Mfr. Part No.:
- SMBJ75A
- Brand:
- Taiwan Semiconductor
Subtotal 250 units (supplied on a reel)*
£22.50
(exc. VAT)
£27.50
(inc. VAT)
Units | Per unit |
|---|---|
| 250 - 450 | £0.09 |
| 500 - 2450 | £0.088 |
| 2500 - 4950 | £0.086 |
| 5000 + | £0.084 |
*price indicative
- RS Stock No.:
- 806-2025P
- Mfr. Part No.:
- SMBJ75A
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 121V | |
| Minimum Breakdown Voltage | 83.3V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 75V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 5A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.75 x 3.95 x 2.15mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Width | 3.95mm | |
| Height | 2.15mm | |
| Test Current | 1mA | |
| Length | 4.75mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 121V | ||
Minimum Breakdown Voltage 83.3V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 75V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 5A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.75 x 3.95 x 2.15mm | ||
Maximum Reverse Leakage Current 5µA | ||
Width 3.95mm | ||
Height 2.15mm | ||
Test Current 1mA | ||
Length 4.75mm | ||
