onsemi SL24G, Bi-Directional TVS Diode, 300W, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-6764
Mfr. Part No.:
SL24T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

55V

Minimum Breakdown Voltage

26.7V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Length

3.04mm

Height

1.01mm

Width

1.4mm

Test Current

1mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy