onsemi MG2040MUTAG, 14-Element Uni-Directional TVS Diode, 18-Pin U-DFN5515

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-6159
Mfr. Part No.:
MG2040MUTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

10V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

U-DFN5515

Maximum Reverse Stand-off Voltage

5V

Pin Count

18

Maximum Peak Pulse Current

16A

ESD Protection

Yes

Number of Elements per Chip

14

Minimum Operating Temperature

-55 °C

Dimensions

5.5 x 1.5 x 0.5mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Length

5.5mm

Width

1.5mm

Height

0.5mm

Test Current

1mA

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy